
SMAZ5931B-E3/61 | |
---|---|
DigiKey Part Number | SMAZ5931B-E3/61GITR-ND - Tape & Reel (TR) SMAZ5931B-E3/61GICT-ND - Cut Tape (CT) SMAZ5931B-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ5931B-E3/61 |
Description | DIODE ZENER 18V 500MW DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 12 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 13.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,46000 € | 0,46 € |
10 | 0,28700 € | 2,87 € |
100 | 0,18550 € | 18,55 € |
500 | 0,13970 € | 69,85 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.800 | 0,10637 € | 191,47 € |
3.600 | 0,08921 € | 321,16 € |
5.400 | 0,08278 € | 447,01 € |
9.000 | 0,07634 € | 687,06 € |
12.600 | 0,07549 € | 951,17 € |
18.000 | 0,07474 € | 1.345,32 € |
Unit Price without VAT: | 0,46000 € |
---|---|
Unit Price with VAT: | 0,54740 € |