



0031.8221 | |
|---|---|
DigiKey Part Number | 486-1260-ND |
Manufacturer | |
Manufacturer Product Number | 0031.8221 |
Description | FUSE BLOK CARTRIDGE 500V 10A SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 10 A 500V 1 Circuit Cartridge Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0031.8221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | J-Lead | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 5 | 1,43400 € | 7,17 € |
| 10 | 1,32300 € | 13,23 € |
| 50 | 1,09820 € | 54,91 € |
| 100 | 1,01300 € | 101,30 € |
| 300 | 0,89107 € | 267,32 € |
| 500 | 0,83920 € | 419,60 € |
| 1.000 | 0,77335 € | 773,35 € |
| 5.000 | 0,64022 € | 3.201,10 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |













