DO-214AC, SMA
cms-photo-disclaimer

SMAJ33CAHE3_A/H

cms-digikey-product-number
112-SMAJ33CAHE3_A/HTR-ND - Tape & Reel (TR)
112-SMAJ33CAHE3_A/HCT-ND - Cut Tape (CT)
112-SMAJ33CAHE3_A/HDKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
SMAJ33CAHE3_A/H
cms-description
TVS DIODE 33VWM 53.3VC DO214AC
cms-standard-lead-time
15 Weeks
cms-customer-reference
cms-detailed-description
53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
7.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 7.846
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
10,39000 €0,39 €
100,25700 €2,57 €
1000,17710 €17,71 €
5000,15658 €78,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
1.8000,08637 €155,47 €
cms-manufacturer-standard-package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €