
15KPA033C-SD-Q | |
|---|---|
DigiKey Part Number | 118-15KPA033C-SD-QTR-ND - Tape & Reel (TR) 118-15KPA033C-SD-QCT-ND - Cut Tape (CT) 118-15KPA033C-SD-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15KPA033C-SD-Q |
Description | TVS DIODE 33VWM 50.3VC DO218 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 50.3V Clamp 298.1A Ipp Tvs Diode Surface Mount DO-218 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 33.7V | |
Voltage - Clamping (Max) @ Ipp | 50.3V | |
Current - Peak Pulse (10/1000µs) | 298.1A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 € | 4,34 € |
| 10 | 3,04000 € | 30,40 € |
| 100 | 2,38690 € | 238,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,83536 € | 1.376,52 € |
| Unit Price without VAT: | 4,34000 € |
|---|---|
| Unit Price with VAT: | 5,16460 € |











