Parametric Equivalent
Similar
Similar
Similar
Similar

SMA6J8.0A-E3/5A | |
|---|---|
DigiKey Part Number | SMA6J8.0A-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J8.0A-E3/5A |
Description | TVS DIODE 8VWM 18.2VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 220A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 220A (8/20µs) | |
Power - Peak Pulse | 4000W (4kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,07279 € | 545,92 € |
| 15.000 | 0,06663 € | 999,45 € |
| 22.500 | 0,06348 € | 1.428,30 € |
| 37.500 | 0,05995 € | 2.248,12 € |
| 52.500 | 0,05786 € | 3.037,65 € |
| 75.000 | 0,05583 € | 4.187,25 € |
| Unit Price without VAT: | 0,07279 € |
|---|---|
| Unit Price with VAT: | 0,08662 € |






