Parametric Equivalent
Parametric Equivalent

SMA6J6.0A-M3/5A | |
|---|---|
DigiKey Part Number | SMA6J6.0A-M3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J6.0A-M3/5A |
Description | TVS DIODE 6VWM 9.5VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.5V Clamp 63.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.7V | |
Voltage - Clamping (Max) @ Ipp | 9.5V | |
Current - Peak Pulse (10/1000µs) | 63.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,08554 € | 641,55 € |
| 15.000 | 0,07852 € | 1.177,80 € |
| 22.500 | 0,07495 € | 1.686,38 € |
| 37.500 | 0,07093 € | 2.659,88 € |
| 52.500 | 0,06855 € | 3.598,88 € |
| 75.000 | 0,06672 € | 5.004,00 € |
| Unit Price without VAT: | 0,08554 € |
|---|---|
| Unit Price with VAT: | 0,10179 € |



