


ASMA6J6.0A | |
|---|---|
DigiKey Part Number | 31-ASMA6J6.0ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMA6J6.0A |
Description | TVS DIODE 6VWM 9.5VC SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.5V Clamp 61A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.7V | |
Voltage - Clamping (Max) @ Ipp | 9.5V | |
Current - Peak Pulse (10/1000µs) | 61A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08110 € | 405,50 € |
| 10.000 | 0,07404 € | 740,40 € |
| 15.000 | 0,07044 € | 1.056,60 € |
| 25.000 | 0,06640 € | 1.660,00 € |
| 35.000 | 0,06400 € | 2.240,00 € |
| 50.000 | 0,06168 € | 3.084,00 € |
| 125.000 | 0,06098 € | 7.622,50 € |
| Unit Price without VAT: | 0,08110 € |
|---|---|
| Unit Price with VAT: | 0,09651 € |

