Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

SMA5J15A-E3/5A | |
|---|---|
DigiKey Part Number | SMA5J15A-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA5J15A-E3/5A |
Description | TVS DIODE 15VWM 24.4VC DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 20.5A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,11857 € | 889,27 € |
| 15.000 | 0,10946 € | 1.641,90 € |
| 22.500 | 0,10482 € | 2.358,45 € |
| 37.500 | 0,09961 € | 3.735,38 € |
| 52.500 | 0,09879 € | 5.186,48 € |
| Unit Price without VAT: | 0,11857 € |
|---|---|
| Unit Price with VAT: | 0,14110 € |





