SM6T15CA-M3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 0,29000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,07928 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.658
Unit Price: 0,39000 €
Datasheet

Similar


Bourns Inc.
In Stock: 78.733
Unit Price: 0,10000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 9.891
Unit Price: 0,31000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 8.105
Unit Price: 0,26000 €
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T15CA-M3/5B

DigiKey Part Number
SM6T15CA-M3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM6T15CA-M3/5B
Description
TVS DIODE 12.8VWM 21.2V DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
21.2V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
cms-packaging
Tape & Reel (TR)
cms-part-status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
28A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.4000,11413 €730,43 €
Unit Price without VAT:0,11413 €
Unit Price with VAT:0,13581 €