

1KSMB15CA | |
---|---|
DigiKey Part Number | F10828TR-ND - Tape & Reel (TR) F10828CT-ND - Cut Tape (CT) F10828DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB15CA |
Description | TVS DIODE 12.8VWM 21.2V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 47.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | 1KSMB15CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 47.2A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | 0,39000 € | 0,39 € |
10 | 0,31200 € | 3,12 € |
100 | 0,29680 € | 29,68 € |
500 | 0,25134 € | 125,67 € |
1.000 | 0,22560 € | 225,60 € |
Quantity | cms-unit-price | Ext Price |
---|---|---|
3.000 | 0,21436 € | 643,08 € |
6.000 | 0,20176 € | 1.210,56 € |
9.000 | 0,17971 € | 1.617,39 € |
Unit Price without VAT: | 0,39000 € |
---|---|
Unit Price with VAT: | 0,46410 € |