
SM5A27HE3/2E | |
---|---|
DigiKey Part Number | SM5A27HE3/2E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM5A27HE3/2E |
Description | TVS DIODE 22VWM 40VC DO218AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 55A (8/20µs) Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) | |
cms-part-status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 55A (8/20µs) | |
Power - Peak Pulse | 3600W (3.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 1,37605 € | 1.032,04 € |
1.500 | 1,30815 € | 1.962,22 € |
Unit Price without VAT: | 1,37605 € |
---|---|
Unit Price with VAT: | 1,63750 € |