
SM5A27HE3/2D | |
---|---|
DigiKey Part Number | SM5A27HE3/2DGITR-ND - Tape & Reel (TR) SM5A27HE3/2DGICT-ND - Cut Tape (CT) SM5A27HE3/2DGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM5A27HE3/2D |
Description | TVS DIODE 22VWM 40VC DO218AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 55A (8/20µs) Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
EDA/CAD Models | SM5A27HE3/2D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 55A (8/20µs) | |
Power - Peak Pulse | 3600W (3.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,21000 € | 2,21 € |
10 | 1,68100 € | 16,81 € |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 1,37248 € | 1.029,36 € |
Unit Price without VAT: | 2,21000 € |
---|---|
Unit Price with VAT: | 2,62990 € |