
SF5406-TAP | |
|---|---|
DigiKey Part Number | SF5406-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SF5406-TAP |
Description | DIODE STANDARD 600V 3A SOD64 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole SOD-64 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SOD-64 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF5406-TR | Vishay General Semiconductor - Diodes Division | 2.210 | 112-SF5406-TRCT-ND | 3,45000 € | Parametric Equivalent |
| 1N5406G | onsemi | 14.661 | 1N5406GOS-ND | 0,47000 € | Similar |
| 1N5406RLG | onsemi | 293.367 | 1N5406RLGOSCT-ND | 0,48000 € | Similar |
| EGP30J | onsemi | 7 | 488-EGP30JCT-ND | 1,14000 € | Similar |
| MR856RLG | onsemi | 0 | MR856RLGOSTR-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | 1,05717 € | 13.214,62 € |
| Unit Price without VAT: | 1,05717 € |
|---|---|
| Unit Price with VAT: | 1,25803 € |




