
SE30AFD-M3/6A | |
---|---|
DigiKey Part Number | SE30AFD-M3/6AGITR-ND - Tape & Reel (TR) SE30AFD-M3/6AGICT-ND - Cut Tape (CT) SE30AFD-M3/6AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE30AFD-M3/6A |
Description | DIODE STANDARD 200V 1.4A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.4A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.4A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 19pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,37000 € | 0,37 € |
10 | 0,30200 € | 3,02 € |
100 | 0,19490 € | 19,49 € |
500 | 0,14698 € | 73,49 € |
1.000 | 0,13151 € | 131,51 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.500 | 0,10743 € | 376,00 € |
7.000 | 0,09950 € | 696,50 € |
10.500 | 0,09159 € | 961,70 € |
17.500 | 0,08894 € | 1.556,45 € |
24.500 | 0,08639 € | 2.116,55 € |
35.000 | 0,08325 € | 2.913,75 € |
87.500 | 0,08070 € | 7.061,25 € |
Unit Price without VAT: | 0,37000 € |
---|---|
Unit Price with VAT: | 0,44030 € |