P6SMB82CA-E3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,16685 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,16237 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 627
Unit Price: 0,35000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,11882 €
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,08492 €
Datasheet

Direct


STMicroelectronics
In Stock: 6.128
Unit Price: 0,59000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 8.447
Unit Price: 0,88000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 3.000
Unit Price: 0,30000 €
Datasheet

Similar


Bourns Inc.
In Stock: 6.315
Unit Price: 0,30000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6.747
Unit Price: 0,55000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 20.952
Unit Price: 0,41000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1.780
Unit Price: 0,36000 €
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB82CA-E3/5B

DigiKey Part Number
P6SMB82CA-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB82CA-E3/5B
Description
TVS DIODE 70.1VWM 113V DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70.1V
Voltage - Breakdown (Min)
77.9V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
5.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.2000,10463 €334,82 €
6.4000,09533 €610,11 €
9.6000,09058 €869,57 €
16.0000,08525 €1.364,00 €
22.4000,08210 €1.839,04 €
32.0000,07903 €2.528,96 €
80.0000,07431 €5.944,80 €
Manufacturers Standard Package
Unit Price without VAT:0,10463 €
Unit Price with VAT:0,12451 €