
SM6T100CA | |
|---|---|
DigiKey Part Number | 497-7880-2-ND - Tape & Reel (TR) 497-7880-1-ND - Cut Tape (CT) 497-7880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T100CA |
Description | TVS DIODE 85.5VWM 137VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.4A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T100CA Models |
Category | Current - Peak Pulse (10/1000µs) 4.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 85.5V | Supplier Device Package |
Voltage - Breakdown (Min) 95V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 137V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMBJ85CA | Diotec Semiconductor | 3.000 | 4878-P6SMBJ85CACT-ND | 0,32000 € | Similar |
| SM6T100CA-E3/52 | Vishay General Semiconductor - Diodes Division | 1.225 | SM6T100CA-E3/52GICT-ND | 0,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50200 € | 5,02 € |
| 100 | 0,32560 € | 32,56 € |
| 500 | 0,24962 € | 124,81 € |
| 1.000 | 0,22512 € | 225,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19858 € | 496,45 € |
| 5.000 | 0,18217 € | 910,85 € |
| 7.500 | 0,17381 € | 1.303,58 € |
| 12.500 | 0,16442 € | 2.055,25 € |
| 17.500 | 0,15885 € | 2.779,88 € |
| 25.000 | 0,15344 € | 3.836,00 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

