P6SMB68A-M3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 35
Unit Price: 0,30000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,10416 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,12815 €
Datasheet

Upgrade


MCC (Micro Commercial Components)
In Stock: 5.310
Unit Price: 0,09000 €
Datasheet

Similar


Bourns Inc.
In Stock: 23.642
Unit Price: 0,12000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,10329 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.793
Unit Price: 0,31000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 821
Unit Price: 0,10000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.682
Unit Price: 0,21000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.015
Unit Price: 0,85000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 113.176
Unit Price: 0,36000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.997
Unit Price: 0,50000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 33.232
Unit Price: 0,15000 €
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB68A-M3/5B

DigiKey Part Number
P6SMB68A-M3/5B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6SMB68A-M3/5B
Description
TVS DIODE 58.1VWM 92VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
92V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58.1V
Voltage - Breakdown (Min)
64.6V
Voltage - Clamping (Max) @ Ipp
92V
Current - Peak Pulse (10/1000µs)
6.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
9.6000,12451 €1.195,30 €
Unit Price without VAT:0,12451 €
Unit Price with VAT:0,14817 €