
SM6T68AY | |
|---|---|
DigiKey Part Number | 497-10937-2-ND - Tape & Reel (TR) 497-10937-1-ND - Cut Tape (CT) 497-10937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T68AY |
Description | TVS DIODE 58.1VWM 92VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 6.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T68AY Models |
Category | Current - Peak Pulse (10/1000µs) 6.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58.1V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 64.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 92V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 0,97800 € | 9,78 € |
| 100 | 0,65430 € | 65,43 € |
| 500 | 0,51540 € | 257,70 € |
| 1.000 | 0,47072 € | 470,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42237 € | 1.055,92 € |
| 5.000 | 0,39249 € | 1.962,45 € |
| 7.500 | 0,37727 € | 2.829,53 € |
| 12.500 | 0,36017 € | 4.502,12 € |
| 17.500 | 0,35005 € | 6.125,87 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

