
P6SMB62CA-E3/52 | |
---|---|
DigiKey Part Number | P6SMB62CA-E3/52GITR-ND - Tape & Reel (TR) P6SMB62CA-E3/52GICT-ND - Cut Tape (CT) P6SMB62CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB62CA-E3/52 |
Description | TVS DIODE 53VWM 85VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 7.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 7.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,47000 € | 0,47 € |
10 | 0,29000 € | 2,90 € |
100 | 0,18480 € | 18,48 € |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 0,13016 € | 97,62 € |
1.500 | 0,11681 € | 175,22 € |
2.250 | 0,11001 € | 247,52 € |
3.750 | 0,10236 € | 383,85 € |
5.250 | 0,09782 € | 513,56 € |
7.500 | 0,09341 € | 700,58 € |
18.750 | 0,08373 € | 1.569,94 € |
37.500 | 0,07775 € | 2.915,62 € |
75.000 | 0,07431 € | 5.573,25 € |
Unit Price without VAT: | 0,47000 € |
---|---|
Unit Price with VAT: | 0,55930 € |