

SMBJP6KE62CA-TP | |
---|---|
DigiKey Part Number | SMBJP6KE62CA-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE62CA-TPMSCT-ND - Cut Tape (CT) SMBJP6KE62CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE62CA-TP |
Description | TVS DIODE 53VWM 85VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 7.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,49000 € | 0,49 € |
10 | 0,30300 € | 3,03 € |
100 | 0,19470 € | 19,47 € |
500 | 0,15012 € | 75,06 € |
1.000 | 0,12953 € | 129,53 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,09667 € | 290,01 € |
6.000 | 0,06311 € | 378,66 € |
9.000 | 0,06060 € | 545,40 € |
30.000 | 0,05815 € | 1.744,50 € |
75.000 | 0,05279 € | 3.959,25 € |
150.000 | 0,05147 € | 7.720,50 € |
Unit Price without VAT: | 0,49000 € |
---|---|
Unit Price with VAT: | 0,58310 € |