


MMSZ5264C-E3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5264C-E3-08TR-ND - Tape & Reel (TR) 112-MMSZ5264C-E3-08CT-ND - Cut Tape (CT) 112-MMSZ5264C-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5264C-E3-08 |
Description | DIODE ZENER 60V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 60 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 46 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,04920 € | 4,92 € |
| 500 | 0,04404 € | 22,02 € |
| 1.000 | 0,04319 € | 43,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04568 € | 137,04 € |
| 6.000 | 0,04099 € | 245,94 € |
| 9.000 | 0,03859 € | 347,31 € |
| 15.000 | 0,02591 € | 388,65 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |











