Parametric Equivalent



MMSZ5251C-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-MMSZ5251C-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5251C-HE3_A-18 |
Description | DIODE ZENER 22V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 29 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05162 € | 516,20 € |
| 20.000 | 0,04714 € | 942,80 € |
| 30.000 | 0,04485 € | 1.345,50 € |
| 50.000 | 0,04229 € | 2.114,50 € |
| 70.000 | 0,04077 € | 2.853,90 € |
| 100.000 | 0,03929 € | 3.929,00 € |
| Unit Price without VAT: | 0,05162 € |
|---|---|
| Unit Price with VAT: | 0,06143 € |


