Parametric Equivalent



MMSZ5237C-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5237C-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5237C-HE3_A-08 |
Description | DIODE ZENER 8.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04890 € | 733,50 € |
| 30.000 | 0,04485 € | 1.345,50 € |
| 45.000 | 0,04279 € | 1.925,55 € |
| 75.000 | 0,04047 € | 3.035,25 € |
| 105.000 | 0,03910 € | 4.105,50 € |
| 150.000 | 0,03779 € | 5.668,50 € |
| Unit Price without VAT: | 0,04890 € |
|---|---|
| Unit Price with VAT: | 0,05819 € |


