


MMSZ5227C-E3-08 | |
---|---|
DigiKey Part Number | 112-MMSZ5227C-E3-08TR-ND - Tape & Reel (TR) 112-MMSZ5227C-E3-08CT-ND - Cut Tape (CT) 112-MMSZ5227C-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5227C-E3-08 |
Description | DIODE ZENER 3.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 24 Ohms | |
Current - Reverse Leakage @ Vr | 15 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
10 | 0,11800 € | 1,18 € |
100 | 0,05060 € | 5,06 € |
500 | 0,04890 € | 24,45 € |
1.000 | 0,04718 € | 47,18 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,04537 € | 136,11 € |
6.000 | 0,04071 € | 244,26 € |
9.000 | 0,03832 € | 344,88 € |
15.000 | 0,02659 € | 398,85 € |
21.000 | 0,02573 € | 540,33 € |
Unit Price without VAT: | 0,18000 € |
---|---|
Unit Price with VAT: | 0,21420 € |