MMSZ4708-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 15.000
Unit Price: 0,28000 €
Datasheet

Direct


Central Semiconductor Corp
In Stock: 6.249
Unit Price: 0,32000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,02016 €
Datasheet

Direct


onsemi
In Stock: 6.043
Unit Price: 0,14000 €
Datasheet

Upgrade


onsemi
In Stock: 517
Unit Price: 0,20000 €
Datasheet

Upgrade


onsemi
In Stock: 2.860
Unit Price: 0,38000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1.388
Unit Price: 0,10000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.190
Unit Price: 0,29000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.371
Unit Price: 0,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.043
Unit Price: 0,29000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 11.369
Unit Price: 0,09000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 12.100
Unit Price: 0,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,13000 €
Datasheet
SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

MMSZ4708-HE3-08

DigiKey Part Number
MMSZ4708-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ4708-HE3-08
Description
DIODE ZENER 22V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
10 nA @ 16.7 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types