


MMSZ4690-E3-18 | |
---|---|
DigiKey Part Number | MMSZ4690-E3-18GITR-ND - Tape & Reel (TR) MMSZ4690-E3-18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMSZ4690-E3-18 |
Description | DIODE ZENER 5.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 4 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,13000 € | 0,13 € |
10 | 0,09000 € | 0,90 € |
100 | 0,03860 € | 3,86 € |
500 | 0,03688 € | 18,44 € |
1.000 | 0,03345 € | 33,45 € |
2.000 | 0,03303 € | 66,06 € |
5.000 | 0,03260 € | 163,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,02402 € | 240,20 € |
20.000 | 0,02145 € | 429,00 € |
Unit Price without VAT: | 0,13000 € |
---|---|
Unit Price with VAT: | 0,15470 € |