MBRB3045CT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: 0,41277 €
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: 0,41083 €
Datasheet

Direct


SMC Diode Solutions
In Stock: 711
Unit Price: 1,74000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,40428 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,27000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.630
Unit Price: 1,58000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,50012 €
Datasheet

Similar


STMicroelectronics
In Stock: 667
Unit Price: 1,71000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.951
Unit Price: 1,81000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.497
Unit Price: 1,91000 €
Datasheet
Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB3045CT

DigiKey Part Number
MBRB3045CT-ND
Manufacturer
Manufacturer Product Number
MBRB3045CT
Description
DIODE ARR SCHOTT 45V 15A TO263AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
MBRB3045CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
760 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 45 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types