Similar
Similar

LL103C-GS08 | |
|---|---|
DigiKey Part Number | LL103C-GS08TR-ND - Tape & Reel (TR) LL103C-GS08CT-ND - Cut Tape (CT) LL103C-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL103C-GS08 |
Description | DIODE SCHOTTKY 20V 200MA SOD80 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 200mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | LL103C-GS08 Models |
Category | Reverse Recovery Time (trr) 10 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 50pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SOD-80 MiniMELF |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL0.2A20 | Microchip Technology | 0 | CDLL0.2A20-ND | 2,99486 € | Similar |
| CDLL0.5A20 | Microchip Technology | 0 | CDLL0.5A20-ND | 3,15318 € | Similar |
| CDLL6675 | Microchip Technology | 0 | CDLL6675-ND | 2,26924 € | Similar |
| LL103C | Diotec Semiconductor | 4.451 | 4878-LL103CCT-ND | 0,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20200 € | 2,02 € |
| 100 | 0,12690 € | 12,69 € |
| 500 | 0,09412 € | 47,06 € |
| 1.000 | 0,08352 € | 83,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07202 € | 180,05 € |
| 5.000 | 0,06488 € | 324,40 € |
| 7.500 | 0,06125 € | 459,38 € |
| 12.500 | 0,05716 € | 714,50 € |
| 17.500 | 0,05474 € | 957,95 € |
| 25.000 | 0,05238 € | 1.309,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |



