GSD2004WS-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 25.642
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,02792 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,04775 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9.982
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 12.328
Unit Price: 0,26000 €
Datasheet
Diode 240 V 250mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSD2004WS-HE3-18

DigiKey Part Number
GSD2004WS-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GSD2004WS-HE3-18
Description
DIODE STANDARD 240V 225MA SOD323
Customer Reference
Detailed Description
Diode 240 V 250mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
240 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 240 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types