
GSD2004WS-G3-18 | |
|---|---|
DigiKey Part Number | 112-GSD2004WS-G3-18TR-ND - Tape & Reel (TR) 112-GSD2004WS-G3-18CT-ND - Cut Tape (CT) 112-GSD2004WS-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSD2004WS-G3-18 |
Description | DIODE STANDARD 240V 225MA SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 240 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 240 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 240 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17500 € | 1,75 € |
| 100 | 0,10950 € | 10,95 € |
| 500 | 0,08104 € | 40,52 € |
| 1.000 | 0,07183 € | 71,83 € |
| 2.000 | 0,06406 € | 128,12 € |
| 5.000 | 0,05563 € | 278,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05041 € | 504,10 € |
| 20.000 | 0,04601 € | 920,20 € |
| 30.000 | 0,04377 € | 1.313,10 € |
| 50.000 | 0,04126 € | 2.063,00 € |
| 70.000 | 0,03977 € | 2.783,90 € |
| 100.000 | 0,03832 € | 3.832,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

