GP10B-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,14280 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8.826
Unit Price: 0,65000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,02094 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,02147 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,02733 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 48.977
Unit Price: 0,16000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 12.021
Unit Price: 0,15000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,02617 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,03620 €
Datasheet

Similar


Comchip Technology
In Stock: 6.549
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,02808 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 30.495
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 19.222
Unit Price: 0,16000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,02966 €
Datasheet
DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP10B-E3/73

DigiKey Part Number
GP10B-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
GP10B-E3/73
Description
DIODE STANDARD 100V 1A DO204AL
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.