
GI752-E3/73 | |
|---|---|
cms-digikey-product-number | GI752-E3/73GICT-ND - Cut Tape (CT) GI752-E3/73GITB-ND - Tape & Box (TB) |
cms-manufacturer | |
cms-manufacturer-product-number | GI752-E3/73 |
cms-description | DIODE STANDARD 200V 6A P600 |
cms-customer-reference | |
cms-detailed-description | Diode 200 V 6A Through Hole P600 |
Datasheet | Datasheet |
cms-eda-cad-models | GI752-E3/73 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,48500 € | 4,85 € |
| 100 | 0,40690 € | 40,69 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 300 | 0,39677 € | 119,03 € |
| 600 | 0,37170 € | 223,02 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |


