
GI752-E3/54 | |
|---|---|
DigiKey Part Number | GI752-E3/54GITR-ND - Tape & Reel (TR) GI752-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GI752-E3/54 |
Description | DIODE STANDARD 200V 6A P600 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 6A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | GI752-E3/54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61100 € | 6,11 € |
| 100 | 0,52520 € | 52,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,29834 € | 238,67 € |
| 1.600 | 0,29539 € | 472,62 € |
| 2.400 | 0,29085 € | 698,04 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

