Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

GDZ3V0B-G3-18 | |
|---|---|
DigiKey Part Number | GDZ3V0B-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ3V0B-G3-18 |
Description | DIODE ZENER 3V 200MW SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 200 mW ±4% Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 120 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03890 € | 389,00 € |
| 20.000 | 0,03534 € | 706,80 € |
| 30.000 | 0,03353 € | 1.005,90 € |
| 50.000 | 0,03150 € | 1.575,00 € |
| 70.000 | 0,03029 € | 2.120,30 € |
| 100.000 | 0,02912 € | 2.912,00 € |
| 250.000 | 0,02667 € | 6.667,50 € |
| Unit Price without VAT: | 0,03890 € |
|---|---|
| Unit Price with VAT: | 0,04629 € |




