PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

PZU3.0BA,115

DigiKey Part Number
1727-8206-2-ND - Tape & Reel (TR)
1727-8206-1-ND - Cut Tape (CT)
1727-8206-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU3.0BA,115
Description
DIODE ZENER 3V 320MW SOD323
Customer Reference
Detailed Description
Zener Diode 3 V 320 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
320 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11700 €1,17 €
1000,07200 €7,20 €
5000,05268 €26,34 €
1.0000,04640 €46,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03729 €111,87 €
6.0000,03335 €200,10 €
9.0000,03133 €281,97 €
15.0000,02906 €435,90 €
21.0000,02772 €582,12 €
30.0000,02641 €792,30 €
75.0000,02354 €1.765,50 €
150.0000,02177 €3.265,50 €
300.0000,02028 €6.084,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €