GDZ20B-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,02418 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,03282 €

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 671
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,03890 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 12.986
Unit Price: 0,36000 €
Datasheet

Similar


onsemi
In Stock: 41.684
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.069
Unit Price: 0,22000 €
Datasheet
BAT43WS-G3-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZ20B-HE3-18

DigiKey Part Number
GDZ20B-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GDZ20B-HE3-18
Description
DIODE ZENER 20V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 20 V 200 mW ±4% Surface Mount SOD-323
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±4%
Power - Max
200 mW
Impedance (Max) (Zzt)
85 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types