
CMDZ5250B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMDZ5250BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMDZ5250BTRPBFREECT-ND - Cut Tape (CT) 1514-CMDZ5250BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMDZ5250B TR PBFREE |
Description | DIODE ZENER 20V 250MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 250 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,31700 € | 3,17 € |
| 100 | 0,27980 € | 27,98 € |
| 500 | 0,25824 € | 129,12 € |
| 1.000 | 0,24270 € | 242,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20902 € | 627,06 € |
| 6.000 | 0,20643 € | 1.238,58 € |
| 9.000 | 0,19433 € | 1.748,97 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |


