


ES07B-GS08 | |
|---|---|
DigiKey Part Number | ES07B-GS08GITR-ND - Tape & Reel (TR) ES07B-GS08GICT-ND - Cut Tape (CT) ES07B-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES07B-GS08 |
Description | DIODE STD 100V 500MA DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 500mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | ES07B-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31700 € | 3,17 € |
| 100 | 0,20170 € | 20,17 € |
| 500 | 0,15188 € | 75,94 € |
| 1.000 | 0,13579 € | 135,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11534 € | 346,02 € |
| 6.000 | 0,10502 € | 630,12 € |
| 9.000 | 0,09976 € | 897,84 € |
| 15.000 | 0,09386 € | 1.407,90 € |
| 21.000 | 0,09036 € | 1.897,56 € |
| 30.000 | 0,08695 € | 2.608,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |










