
SZ1SMB5938BT3G | |
|---|---|
DigiKey Part Number | SZ1SMB5938BT3GOSTR-ND - Tape & Reel (TR) SZ1SMB5938BT3GOSCT-ND - Cut Tape (CT) SZ1SMB5938BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB5938BT3G |
Description | DIODE ZENER 36V 3W SMB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMB5938BT3G Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 3 W | Supplier Device Package SMB |
Impedance (Max) (Zzt) 38 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 27.4 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,60600 € | 6,06 € |
| 100 | 0,39660 € | 39,66 € |
| 500 | 0,30632 € | 153,16 € |
| 1.000 | 0,27725 € | 277,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22756 € | 568,90 € |
| 5.000 | 0,20954 € | 1.047,70 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |



