
BZX85C5V6-TAP | |
|---|---|
DigiKey Part Number | BZX85C5V6-TAPGICT-ND - Cut Tape (CT) BZX85C5V6-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX85C5V6-TAP |
Description | DIODE ZENER 5.6V 1.3W DO204AL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BZX85C5V6-TAP Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Grade Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 7 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5232B | Microchip Technology | 511 | 1N5232BMS-ND | 1,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40500 € | 4,05 € |
| 100 | 0,26070 € | 26,07 € |
| 500 | 0,19816 € | 99,08 € |
| 1.000 | 0,17800 € | 178,00 € |
| 2.000 | 0,16103 € | 322,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14265 € | 713,25 € |
| 10.000 | 0,13128 € | 1.312,80 € |
| 15.000 | 0,12549 € | 1.882,35 € |
| 25.000 | 0,11899 € | 2.974,75 € |
| 35.000 | 0,11514 € | 4.029,90 € |
| 50.000 | 0,11139 € | 5.569,50 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |


