
BY500-800 | |
|---|---|
DigiKey Part Number | 4786-BY500-800TR-ND - Tape & Reel (TR) 4786-BY500-800CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BY500-800 |
Description | DIODE STANDARD 800V 5A DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 200 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Part Status Active | Capacitance @ Vr, F 28pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 800 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package DO-201AD |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 5 A | Operating Temperature - Junction -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28000 € | 2,80 € |
| 100 | 0,17750 € | 17,75 € |
| 500 | 0,13312 € | 66,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,11540 € | 138,48 € |
| 2.400 | 0,10386 € | 249,26 € |
| 3.600 | 0,09798 € | 352,73 € |
| 6.000 | 0,09136 € | 548,16 € |
| 8.400 | 0,08743 € | 734,41 € |
| 12.000 | 0,08362 € | 1.003,44 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |


