
BZX85B5V6-TAP | |
|---|---|
DigiKey Part Number | BZX85B5V6-TAPGICT-ND - Cut Tape (CT) BZX85B5V6-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX85B5V6-TAP |
Description | DIODE ZENER 5.6V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1.3 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Grade Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 7 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX85B5V6-TR | Vishay General Semiconductor - Diodes Division | 11.581 | BZX85B5V6-TRGICT-ND | 0,31000 € | Parametric Equivalent |
| 1N4626 | Microchip Technology | 0 | 150-1N4626-ND | 2,29047 € | Similar |
| 1N4626-1 | Microchip Technology | 0 | 1N4626-1-ND | 2,29047 € | Similar |
| 1N4734A | onsemi | 18.659 | 1N4734AFS-ND | 0,22000 € | Similar |
| 1N4734A-T50A | onsemi | 14.875 | 1N4734A-T50ACT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18600 € | 1,86 € |
| 100 | 0,11640 € | 11,64 € |
| 500 | 0,08614 € | 43,07 € |
| 1.000 | 0,07635 € | 76,35 € |
| 2.000 | 0,06808 € | 136,16 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

