
1N4734A-T50A | |
|---|---|
DigiKey Part Number | 1N4734A-T50ACT-ND - Cut Tape (CT) 1N4734A-T50ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4734A-T50A |
Description | DIODE ZENER 5.6V 1W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4734A-T50A Models |
Category | Impedance (Max) (Zzt) 5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 2 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4734A | onsemi | 18.659 | 1N4734AFS-ND | 0,22000 € | Direct |
| 1N4734A,113 | Nexperia USA Inc. | 12.676 | 1727-4225-1-ND | 0,25000 € | Direct |
| 1N4734AG | Microchip Technology | 0 | 1N4734AG-ND | 2,73550 € | Upgrade |
| 1N4626-1 | Microchip Technology | 0 | 1N4626-1-ND | 2,29047 € | Similar |
| 1N4734AGE3 | Microchip Technology | 0 | 150-1N4734AGE3-ND | 2,90565 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19000 € | 1,90 € |
| 100 | 0,11920 € | 11,92 € |
| 500 | 0,08826 € | 44,13 € |
| 1.000 | 0,07824 € | 78,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06550 € | 196,50 € |
| 6.000 | 0,05906 € | 354,36 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

