Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar

BZX84C12-E3-08 | |
|---|---|
DigiKey Part Number | BZX84C12-E3-08GITR-ND - Tape & Reel (TR) BZX84C12-E3-08GICT-ND - Cut Tape (CT) BZX84C12-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C12-E3-08 |
Description | DIODE ZENER 12V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C12-E3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07900 € | 0,79 € |
| 100 | 0,03710 € | 3,71 € |
| 500 | 0,03628 € | 18,14 € |
| 1.000 | 0,03541 € | 35,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03493 € | 104,79 € |
| 6.000 | 0,03120 € | 187,20 € |
| 9.000 | 0,02929 € | 263,61 € |
| 15.000 | 0,02246 € | 336,90 € |
| 21.000 | 0,02193 € | 460,53 € |
| 30.000 | 0,02025 € | 607,50 € |
| 300.000 | 0,01884 € | 5.652,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |





