Similar

BZX84B12-7-F | |
|---|---|
DigiKey Part Number | 31-BZX84B12-7-FTR-ND - Tape & Reel (TR) 31-BZX84B12-7-FCT-ND - Cut Tape (CT) 31-BZX84B12-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B12-7-F |
Description | DIODE ZENER 12V 300MW SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B12-7-F Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRT5242B-G | Comchip Technology | 0 | CZRT5242B-G-ND | 0,04005 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13400 € | 1,34 € |
| 100 | 0,08310 € | 8,31 € |
| 500 | 0,06094 € | 30,47 € |
| 1.000 | 0,05374 € | 53,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04455 € | 133,65 € |
| 6.000 | 0,03991 € | 239,46 € |
| 9.000 | 0,03754 € | 337,86 € |
| 15.000 | 0,03488 € | 523,20 € |
| 21.000 | 0,03330 € | 699,30 € |
| 30.000 | 0,03177 € | 953,10 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |










