Direct
Similar
Similar

BZX55F8V2-TAP | |
|---|---|
DigiKey Part Number | BZX55F8V2-TAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX55F8V2-TAP |
Description | DIODE ZENER 8.2V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±1% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-35 |
Impedance (Max) (Zzt) 7 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 6.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX55B8V2-TAP | Vishay General Semiconductor - Diodes Division | 12.425 | BZX55B8V2-TAPGICT-ND | 0,46000 € | Direct |
| 1N3516A | Microchip Technology | 0 | 1N3516A-ND | 2,17269 € | Similar |
| 1N5237B | onsemi | 6.209 | 1N5237B-ND | 0,14000 € | Similar |
| 1N5734D | Microchip Technology | 0 | 1N5734D-ND | 4,08361 € | Similar |
| 1N5998A | Microchip Technology | 0 | 1N5998A-ND | 1,74075 € | Similar |





