BZX384B3V0-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8.101
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9.650
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14.537
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,03890 €

Similar


Diodes Incorporated
In Stock: 12.600
Unit Price: 0,18000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2.433
Unit Price: 0,94000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.549
Unit Price: 0,25000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 40
Unit Price: 0,24000 €
Datasheet

Similar


onsemi
In Stock: 2.635
Unit Price: 0,28000 €
Datasheet
BAT43WS-G3-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B3V0-HE3-18

DigiKey Part Number
BZX384B3V0-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX384B3V0-HE3-18
Description
DIODE ZENER 3V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 3 V 200 mW ±2% Surface Mount SOD-323
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types