
BZW04-10B-E3/54 | |
---|---|
DigiKey Part Number | BZW04-10B-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW04-10B-E3/54 |
Description | TVS DIODE 10.2VWM 16.7V DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 24A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 24A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5.500 | 0,14330 € | 788,15 € |
11.000 | 0,13221 € | 1.454,31 € |
16.500 | 0,12656 € | 2.088,24 € |
27.500 | 0,12022 € | 3.306,05 € |
38.500 | 0,11859 € | 4.565,72 € |
Unit Price without VAT: | 0,14330 € |
---|---|
Unit Price with VAT: | 0,17053 € |