
BZW04-10B | |
|---|---|
DigiKey Part Number | 4878-BZW04-10BCT-ND - Cut Tape (CT) 4878-BZW04-10BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW04-10B |
Description | TVS DIODE 10.2VWM 16.7V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 24A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW04-10B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 24A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29300 € | 2,93 € |
| 100 | 0,18640 € | 18,64 € |
| 500 | 0,13996 € | 69,98 € |
| 1.000 | 0,12498 € | 124,98 € |
| 2.000 | 0,11235 € | 224,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09418 € | 376,72 € |
| 8.000 | 0,08589 € | 687,12 € |
| 12.000 | 0,08167 € | 980,04 € |
| 20.000 | 0,07692 € | 1.538,40 € |
| 28.000 | 0,07411 € | 2.075,08 € |
| 40.000 | 0,07137 € | 2.854,80 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

