
BZT55C12-GS08 | |
|---|---|
DigiKey Part Number | 112-BZT55C12-GS08TR-ND - Tape & Reel (TR) 112-BZT55C12-GS08CT-ND - Cut Tape (CT) 112-BZT55C12-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT55C12-GS08 |
Description | DIODE ZENER 12V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 QuadroMELF |
Impedance (Max) (Zzt) 20 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4106UR-1 | Microchip Technology | 456 | 1N4106UR-1-ND | 2,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23400 € | 2,34 € |
| 100 | 0,14770 € | 14,77 € |
| 500 | 0,11008 € | 55,04 € |
| 1.000 | 0,09793 € | 97,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08474 € | 211,85 € |
| 5.000 | 0,07656 € | 382,80 € |
| 7.500 | 0,07239 € | 542,92 € |
| 12.500 | 0,06771 € | 846,38 € |
| 17.500 | 0,06493 € | 1.136,28 € |
| 25.000 | 0,06224 € | 1.556,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


